Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing in sleek black. Designed for high-performance applications, this connector boasts a right-angle mount orientation, perfect for space-saving installations. With a pitch of 2.54mm and two rows of 10 positions each, it offers reliable signal transmission. The contact sockets, crafted from phosphor bronze with tin plating, ensure efficient power delivery at a voltage rating of 333V AC and 2A contact amperage. Meeting UL 94V-0 flammability standards, this connector guarantees safety in industrial environments. Its reflow solder capability to 260°C and lead-free solder processes make it environmentally friendly and easy to integrate onto your printed circuit board. The closed entry housing and high temperature rating further enhance its durability, making it ideal for demanding applications. RoHS compliant and with matte finish plating, this connector is a reliable choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-5102084-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 6-5102084-1
SKU: AMP6-5102084-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: