6-5173277-4

MINI MITE PLUG ASSY 60P 30AU

Enhance your connectivity with this MINI MITE PLUG ASSY, a vital component of the AMPLIMITE 0.50 Series. Designed for optimal performance, this receptacle boasts 60 gold-plated contacts, ensuring reliable signal transmission. With two rows of through-hole solder termination, installation is a breeze. Its all-plastic shell offers durability, while RoHS compliance guarantees environmental responsibility. Operating at 1A, this connector is perfect for various applications. Packaged in a convenient tray, it's ready for integration into your project. Upgrade your D-Sub connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-5173277-4
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 60
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
SKU: AMP6-5173277-4
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Right Angle
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Square
Centerline (Pitch): .05 in / 1.27 mm
Housing Color: Black
Housing Material: PBT GF
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention Type: Mounting Hole
Mating Alignment: Without
Mounting Hole Diameter: 2.15 mm
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock: Without
Circuit Application: Signal
Row-to-Row Spacing: 2.54 mm / .1 in
Connector Type: Connector Assembly
Product Type: Connector
Shielded: No
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: