6-5173280-2

AMPLIMITE.050 CAP ASS'Y (V) 40

Enhance your connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 40, a versatile solution for your electronic projects. This 40-contact assembly features a durable thermoplastic housing, ensuring reliable performance. With UL 94V-0 standards compliance, rest assured of its safety and quality. The gold-plated phosphor bronze contacts offer excellent conductivity, while the solder termination method guarantees secure attachment. Suitable for board mount installation, this connector is ideal for various applications in the industrial and technology sectors. Its compact design, featuring two rows of 20 contacts each, allows for efficient space utilization. Packaged in a convenient tray, it facilitates easy handling and organization. Upgrade your connectivity setup with this all-plastic shell connector, meeting RoHS compliance standards for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-5173280-2
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 40
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 40
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP6-5173280-2
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Mating Area Plating Thickness: 30 µin
Contact Shape and Form: Rectangular
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material: Tin
PCB Thickness (Recommended): .8 - 1.6 mm
Housing Color: Black
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Alignment: Without
Mating Connector Lock: Without
Mounting Hole Diameter: 2.6 mm
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Alignment: Without
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Product Type: Connector
Connector System: Cable-to-Board
Row-to-Row Spacing: 2.54 mm / .1 in
Connector and Contact Terminates To: Printed Circuit Board
Shielded: No
Connector Type: Connector Assembly
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: