6-5173280-4

AMPLIMITE.050 CAP ASS'Y (V) 60

Enhance your connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 60. This assembly, part of the AMPLIMITE 0.50 Series, features a durable thermoplastic housing and UL 94V-0 compliance for safety. With 60 gold-plated contacts and a 1.27mm pitch, it ensures reliable data transmission. Designed for board mount installation using through-hole soldering, it offers a secure and stable connection. Its all-plastic shell and RoHS compliance make it environmentally friendly. Perfect for various applications, this connector guarantees high performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-5173280-4
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 60
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 60
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP6-5173280-4
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Rectangular
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating Material: Tin
PCB Thickness (Recommended): .8 - 1.6 mm
Housing Color: Black
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Alignment: Without
Mating Connector Lock: Without
Mounting Hole Diameter: 2.6 mm
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Alignment: Without
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Product Type: Connector
Connector System: Cable-to-Board
Row-to-Row Spacing: 2.54 mm / .1 in
Shielded: No
Connector Type: Connector Assembly
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: