The AMPMODU IV/V Right Angle Socket Connector is a versatile and reliable component for PCB applications, offering a high amperage of 3A and voltage rating of 250VAC. With a pitch of 2.54mm (.1 in) and 50 positions, it provides efficient signal transmission. The housing, made of UL 94V-0 rated thermoplastic in a sleek black color, ensures durability and safety. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With through-hole solder termination, it offers secure attachment to the PCB. Its low-profile design and stackable capability make it ideal for space-saving installations. This connector, compliant with RoHS regulations, is suitable for various industrial applications.
PCN-22-137780 - Material Change. Low to high temp material change for reflow capability, This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.