Enhance your PCB connections with our Modu Connector System, featuring a 2A amperage capacity and durable thermoplastic housing. With two rows of gold-plated phosphor bronze contacts for reliable signal transmission, this straight-body connector offers easy Through Hole - Solder termination. Designed for vertical mounting, it accommodates 32 positions with a pitch of 2.54mm (.1 in), ensuring efficient board-to-board connectivity. Its UL 94V-0 flammability standard compliance guarantees safety, while the industrial-grade construction and 750V AC dielectric withstanding voltage make it suitable for diverse applications. The low-profile design, top entry location, and stackable configuration further enhance its versatility. RoHS compliant and with a temperature rating for standard use, this connector is a dependable choice for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-534998-6
Series: Modu Connector System
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 2 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-534998-6
SKU: AMP6-534998-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: