Enhance your PCB connectivity with our Modu Connector System, featuring a single-row design for seamless integration. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, this connector ensures reliability in diverse industrial applications. The 16-position socket contact layout, with a 2.54mm pitch and 333V AC voltage rating, guarantees efficient power transmission. Its low-profile, vertical mount orientation and stackable capability offer versatility in PCB assembly. With a closed entry housing and tin-plated phosphor bronze contacts, it ensures secure and durable connections. RoHS compliant and boasting a 750V AC dielectric withstanding voltage, this connector prioritizes safety and performance. Ideal for board-to-board and mezzanine stacking, it's the perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-535584-5
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 14
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535584-5
SKU: AMP6-535584-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: