6-747832-7
9P RA MSFL 590 PLUG
Experience high-performance connectivity with our 6A D-Sub Connector, ideal for a wide range of applications. Featuring a durable construction with a front metal shell, this connector ensures reliable data transmission in industrial environments. With two rows and nine positions, it offers ample connectivity options. The gold flash over palladium nickel contact plating guarantees optimal signal integrity, while the standard profile allows for easy installation. Packaged in a convenient tube, this connector is perfect for professional use. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your connectivity game with this premium D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747832-7 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747832-7 |
Eyelet Material: | Brass |
Plastic: | No |
Post Size: | .66 mm / .026 in |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Boardlock Plating Material: | Tin |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Product Type: | Connector |
Footprint: | 14.99 mm / .59 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |