Enhance your electronic connections with this high-quality 10-position board-to-board header. Designed for optimal performance, it features a 5A amperage capacity and durable thermoplastic housing. The right-angle mount orientation and through-hole solder termination method offer ease of installation, while the brass contact material ensures reliable conductivity. With a pitch of 3.96mm (.156 in) and unshrouded header type, it's perfect for various PCB applications. RoHS compliant and plated with tin on the contact mating area, it meets industry standards for environmental sustainability. Trust in this essential component for seamless board-to-board connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-87655-0
Amperage: 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 10
Mount Orientation: Right Angle
Contact Mating Area Plating: Tin
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP6-87655-0
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 100 - 200 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: