Enhance your PCB connections with these FASTON .205 (5.21 MM) TAB TPCUBR terminals. Designed for efficient Through Hole - Solder mounting, these tabs ensure secure and reliable contact with tin plating. Their straight orientation and angle streamline assembly processes, while their compliance with RoHS regulations underscores their environmental responsibility. Elevate your connectivity solutions with these high-quality PCB terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60284-2
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60284-2
series:FASTON 205
Plating Material:Tin
Plating Thickness:2.03 - 3.81 µm / 80 - 150 µin
Stud Hole:No
Connection Capacity:Single
Terminal Type:Tab
Terminal Size:5.2
Underplating Material:Copper
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:5.21 mm / .205 in
Mating Tab Thickness:.51 mm / .02 in
PCB Hole Diameter:3.18 mm / .125 in
Height Above PC Board:9.39 mm / .374 in
Receptacle Terminal Stock Thickness:.5 mm / .019 in
Extension Below Board:2.8 mm / .113 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: