Introducing the FASTON 110 Receptacle, a reliable terminal for secure wire connections. Made of durable brass with pre-tin plating, this straight orientation receptacle ensures optimal conductivity. It is compatible with 18-22 AWG wire sizes and features F-Crimp for easy installation. With an operating temperature range of -40 to 110°C, it is suitable for various environments. The open barrel design accepts wire insulation diameters of 3.05-3.56 mm, guaranteeing a snug fit. RoHS compliant, this receptacle is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 60729-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 16.12 mm, .635 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .14 in, 3.05 - 3.56 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP60729-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: