Enhance your electrical connections with this high-quality receptacle from the FASTON 110 series. Crafted from durable brass with a protective tin plating, it ensures reliable performance in a variety of applications. The straight orientation and closed barrel design facilitate easy installation, while the compression crimp type guarantees a secure and lasting connection. With a wire size compatibility of 18-22 AWG and an operating temperature range of 105°C (221°F), this receptacle is suitable for demanding environments. Trust in its precision engineering for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 61059-2
Color: Clear
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 18.64 mm
Material: Brass
Compatible Tab Width: .11 in, 2.79 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .1 in, 2.54 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP61059-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
Voltage (Max): 300 V
CSA Certified: No
RU (UL Component Program): No
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: