Enhance your power connector solutions with the CMNL SOK 20-14 AUBR. Designed for optimal performance in commercial applications, this socket contact features a durable brass construction and gold plating for reliable conductivity. With a crimp termination method, it's ideal for cable mounting, accommodating 14-20 AWG stranded wire sizes. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. Meeting RoHS compliance standards, this contact is a sustainable choice for your projects. Trust in its 15A contact amperage and VDE-tested design for efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 61117-5
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 250 VAC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 15 A
Termination Type: Crimp
GPL: 237
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 14 - 20 AWG, .52 - 2.08 mm²
Connector System: Wire to Wire
Contact Termination Plating: Gold
ECCN: EAR99
Contact Shape: Round
Contact Underplating Thickness: 1.27 µm, 50 µin
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .13 in, 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Gold
Contact Retention Type in Housing: Locking Lance
Crimp Area Plating Thickness: 30 µin, .76 µm
Contact Product Type: Contact
Mating Pin Diameter: .084 in, 2.13 mm
Part Aliases: 61117-5
SKU: AMP61117-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/01/2021 P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. Download
11/18/2013 P-13-009691 - Manufacturing location change. Download