Enhance your electrical connections with these high-performance FASTON .250 Flag Receptacles. Designed for 12-10 AWG wires, they ensure secure and efficient crimping thanks to their Tab-Lok feature. Crafted from durable Phosphor Bronze with Silver plating, these receptacles offer reliable conductivity. The flag orientation allows for easy identification and installation, while the wide operating temperature range of -40 to 130°C ensures versatility in various environments. RoHS compliant, they meet strict environmental standards. Ideal for use in a range of applications, these receptacles are a must-have for professional electricians and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62057-7
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:17.02 mm, .67 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62057-7
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: