Enhance your wiring projects with our FASTON 250 Piggy-Back Receptacle, designed for secure connections in 14-10AWG applications. Constructed with durable brass and featuring pre-tin plating, this terminal ensures reliable conductivity. Its compact size, with an overall length of 14.98mm, makes it ideal for various setups. The piggyback orientation allows for convenient stacking, while the F-Crimp connection method guarantees a strong hold. With an operating temperature range of -40 to 110°C, it's suitable for diverse environments. RoHS compliant and part of our Quick Disconnects range, this receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 62068-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 14.98 mm, .59 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab & Receptacle
Orientation: Piggyback
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Tab & Receptacle
SKU: AMP62068-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: Without
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/02/2023 PCN-23-164652 - End Of Life. No LTB Download