Enhance your electrical connections with this Faston 110 Piggy-Back Receptacle, designed for 22-18AWG wires. Crafted from durable brass with a protective tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The F-Crimp terminal, with an open barrel design, accommodates wires with insulation diameters ranging from .06 to .1 inches. Its piggyback orientation allows for easy stacking, and it is RoHS compliant for environmentally conscious usage. Upgrade your crimp terminal setup with this essential component from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 62112-2
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15.24 mm, .6 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Tab & Receptacle
Orientation: Piggyback
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .1 in, 1.52 - 2.54 mm
Product: Quick Disconnects
Product Type: Tab & Receptacle
SKU: AMP62112-2
Fully Insulated: No
Connection Capacity: Multiple
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: