Enhance your electrical connections with the ELECTRO TAP ASSY, a vital component in the ELECTRO-TAP series. Designed for efficiency, this splice assembly features a durable blue exterior and reliable tin contact plating. Suitable for wire sizes ranging from 1 to 2.5 mm² (13-17 AWG), it ensures secure and seamless connections in various applications. With its insulation capabilities and compliance with RoHS standards, this splice assembly guarantees both performance and environmental responsibility. Elevate your projects with this essential component from our range of quality Splice products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 626437-1
Color: Blue
Series: ELECTRO-TAP
Contact Plating: Tin
Wire Size: 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP626437-1
Plating Material: Tin
Splice Material: Brass
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 4 mm / .157 in
Overall Length: 17.5 mm / .688 in
Tap Wire Size: 1 - 2.5 mm²
Housing Material: Nylon 66 GF
Government Qualified: No
Heavy Duty: No
Accessory Type: Tap Cover
Wire/Cable Type: Discrete Wire
Sealable: No
Serrated: No
Support Style: Insulation Support
Operating Temperature Range: 105 °C / 221 °F
Part Alias: AMP-0-0626437-1,A10729-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: