Experience high-performance connectivity with our Z-PACK/C RAMH. 55P connector from the Z-PACK 2mm HM series. Featuring a durable polyester - GF housing in a sleek gray finish, this board-mount connector is designed for reliable power and signal transmission in demanding environments. With 55 gold-plated pin contacts and a contact amperage of 1.5 A, it ensures secure and efficient data transfer at speeds up to 1 Gb/s. The through-hole press-fit termination method offers easy installation on printed circuit boards, while meeting stringent UL 94V-0 flammability standards for safety. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for various applications. Whether for industrial or commercial use, its robust design and high-quality construction make it a dependable choice. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Ideal for board-to-board connections in backplane systems, the Z-PACK/C RAMH. 55P connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6345052-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 22
Contact Amperage: 1.5 A
Number of Positions: 55
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1870
Number of Columns: 11
Connector Length: 25 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
CompactPCI Designation: None
Feedthrough Post Length: 3.8 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6345052-1
SKU: AMP6345052-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: