Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle Connector, boasting a high amperage of 1A for optimal performance. With two rows and 26 positions, it offers ample space for multiple connections. The Through Hole - Solder termination method ensures secure and reliable attachment, while the gold plating guarantees excellent conductivity. Encased in a durable Full Metal Shell, this connector is built to last. Its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this connector comes packaged in a convenient tube, ready for use. Upgrade your connectivity solutions with this top-of-the-line connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6364491-1
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 26
Profile: Standard
Packaging: Box & Tube, Tube
Shell Type: Full Metal Shell
SKU: AMP6364491-1
Post Size: .012 in
Shell Plating Material: Nickel over Copper
Shell Material: Carbon Steel
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Right Angle
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .062 in
Housing Material: Thermoplastic
Centerline (Pitch): 1.27 mm / .05 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mounting Hole Diameter: .109 in
Mating Alignment Type: Rails
Mating Retention: With
PCB Mounting Style: Through Hole - Solder
Boardlock Plating Material: Tin over Nickel
Mating Connector Lock Type: Screwlocks
Mating Alignment: With
PCB Mount Retention: With
Montageausrichtung der Leiterplatte: With
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Boardlock
PCB Mount Alignment: With
Boardlock Material: Copper Alloy
Mating Connector Lock: With
Circuit Application: Signal
Connector System: Cable-to-Board
Product Type: Connector
Row-to-Row Spacing: .1 in / 2.54 mm
Shielded: Yes
Connector and Contact Terminates To: Printed Circuit Board
Connector Type: Connector Assembly
Grounding Indents: Without
Sealable: No
Termination Post Length: 3.05 mm / .12 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: