Easily secure and connect wires with our AMVAR 22-18 025TPBR Ring Tongue Terminal. Part of the AMPLIVAR Terminals and Splices series, this straight orientation terminal is designed for #6, M3.5 stud sizes, offering reliable performance in a variety of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures durability even in harsh environments. Suitable for 18-22 AWG wires, it accommodates a wire size range of .3-.8 mm², providing versatility. Featuring an open barrel design and straight terminal angle, it facilitates efficient installation. This terminal is RoHS compliant, offering peace of mind in terms of environmental responsibility. Ideal for use in Crimp Ring, Spade, Fork & Hook Terminals, Crimp Terminals, Housings, & Splices applications, it's a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 63649-1
Series: AMPLIVAR Terminals and Splices
Connector Type: Ring Tongue
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Wire Size: 18 - 22 AWG, .3 - .8 mm², 640 - 1624 CMA
Barrel Type: Open
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP63649-1
Plating Material: Tin
Number of Holes: 1
Underplating Material: Brass
Wire Insulation Diameter (Max): 1.016 mm / .04 in
Wire Insulation Diameter: .64 - 1.02 mm / .025 - .04 in
Overall Length: 12.7 mm / .5 in
Stud Diameter: 3.68 mm / .144 in
Tongue Thickness: .635 mm / .025 in
Barrel Inside Diameter: 1.14 mm / .045 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-030
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: