Enhance your electrical connections with our FASTON 187 FLAG terminals, designed for a secure fit with 18-14 AWG wires. Crafted from durable brass with a tin plating, these terminals ensure reliable conductivity. Featuring a convenient flag orientation and Tab-Lok crimp type, they offer easy installation. With an operating temperature range of -40 to 110°C, they are suitable for a variety of environments. Trust in our RoHS-compliant Quick Disconnects for high-quality performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 63652-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 11.38 mm, .448 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .08 - .12 in, 2.03 - 3.05 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP63652-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .81 mm / .032 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: