Enhance your electrical connections with this FASTON 250 Receptacle, designed for 18-14 AWG wires. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes of 14-18 AWG. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The open barrel type allows for easy wire insertion, and its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your terminal connections with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63655-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63655-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: