63900-1
FASTON 250 PCB TAB TPBR
Easily integrate the FASTON 250 PCB TAB TPBR into your electronic assemblies for efficient connectivity. Designed for through-hole termination, this straight orientation terminal ensures a secure fit on PCBs. The tin contact plating guarantees reliable conductivity, while the tab terminal type simplifies installation. With ROHS compliance, you can trust in the environmental responsibility of this component. Ideal for various applications in the electronics industry, the FASTON 250 PCB TAB TPBR offers high-quality performance. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63900-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63900-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 3.18 mm / .125 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 12.62 mm / .503 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.18 mm / .125 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |