Enhance your electrical connections with our FASTON 250 Receptacle, designed for secure and efficient wire terminations. Made of durable brass with a tin plating, this straight orientation receptacle accommodates 18-14 AWG wires, ensuring reliable performance in a wide range of applications. With a crimp-type F-Crimp design and open barrel, it offers easy installation and a strong connection. Operating smoothly in temperatures ranging from -40 to 110°C, it's a versatile solution for various environments. Designed for compatibility with 6.35mm tab width and 0.51mm tab thickness, it guarantees a perfect fit. Trust in the quality and compliance of our RoHS-certified product, a crucial component in your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63993-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.69 mm, .775 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63993-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: