640909-2
RCPT,PIDG FASTON 22-18 205
Enhance your electrical connections with our RCPT, PIDG FASTON 22-18 205 receptacle. Featuring a vibrant red color, this straight orientation terminal is designed for secure crimping onto 18-22 AWG wires. Crafted with durable brass and tin plating, it ensures reliable conductivity, while the nylon insulation guarantees safe operation up to 105°C. With a closed barrel and compression crimp type, it offers a seamless fit for .205-inch tabs, making it a versatile choice for various applications. RoHS compliant and meticulously engineered, this receptacle is a dependable component for your connectivity needs. Elevate your projects with the quality assurance of our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640909-2 |
Color: | Red |
Series: | FASTON 205 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .205 in, 5.21 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640909-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |