Enhance your connectivity with our PIDG FASTON 110 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with pre-tin plating, it ensures reliable performance in high-temperature environments up to 105°C. The straight orientation and closed barrel design make for easy and secure crimping, while the nylon insulation guarantees safe usage. With a compact overall length of 20.356 mm and compatibility with tabs up to 2.79 mm wide and .8 mm thick, it's perfect for various applications. Trust in our Quick Disconnects for efficient wire termination in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 640924-1
Color: Red
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 20.356 mm, .8 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .11 in, 2.79 mm
Compatible Tab Thickness: .032 in, .8 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .135 in, 3.43 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP640924-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: Yes
RU (UL Component Program): Approved
Wire Insulation Support: With
Insertion Force: Low
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: