643879-4
10P MTA100 HDR ASSY F/L W/O#3
Introducing the MTA 100 series PCB Connector, designed for seamless board mounting in electronic applications. With a single row configuration and a pitch of 2.54mm, this connector features durable polyester housing in a natural color, meeting UL 94V-0 flammability standards for safety. Each connector accommodates 10 positions, with 9 loaded for efficient signal transmission. Contact pins, made of copper alloy with tin plating, ensure reliable connectivity in a wide operating temperature range from -55 to 105°C. This unshrouded, right-angle header is ideal for wire-to-board connections, with solder termination for easy installation. With agency certifications from LR7189 and E28476, as well as RoHS compliance, it guarantees quality and environmental responsibility. Perfect for appliances and other electronic devices, the MTA 100 series offers a robust and dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643879-4 |
Series: | MTA 100 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 104 |
Number of Loaded Positions: | 9 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .31 in, 7.87 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Position Locations Omitted: | 3 |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643879-4 |
SKU: | AMP643879-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |