643879-6
10P MTA100 HDR ASSY F/L W/O4&7
Introducing a versatile and reliable board mount connector from the MTA 100 series. With a straight body orientation and 10 copper alloy contacts, this connector is designed for efficient signal transmission in various electronic applications. Its polyester housing, along with UL 94V-0 flammability standard compliance, ensures durability and safety. Featuring a pitch of 2.54 mm and a voltage rating of 250 VAC, it is suitable for both power and data connections. With a contact amperage of 5 A, this connector offers high performance in a compact form factor. Ideal for wire-to-board setups, it is perfect for use in appliances and other electronic devices. With certifications from CSA and UL, as well as RoHS compliance, you can trust in the quality and reliability of this PCB mount header. Upgrade your connectivity solutions with this essential component for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643879-6 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 104 |
Number of Loaded Positions: | 8 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .31 in, 7.87 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Position Locations Omitted: | 4, 7 |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Number of Blocked Positions: | 2 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643879-6 |
SKU: | AMP643879-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |