644487-6
06P MTA100 SHRD HDR ASSY 30AU
Enhance your signal connectivity with our MTA 100 Series 6-pin header, designed for efficient board mount installation. Featuring a durable polyester housing with copper alloy contacts, this straight orientation connector ensures reliable performance in a variety of applications. With gold plating on the contact mating area and nickel underplating, it offers excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, it can handle up to 5A of current at 250VAC. The 2.54mm pitch and vertical mount orientation make it versatile for PCB designs. With LR7189 and E28476 certifications, it meets international quality standards. Whether in appliances or industrial equipment, this header guarantees seamless wire-to-board connections, making it a vital component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644487-6 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 104 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.41 mm, .41 in |
PCB Retention Type: | Tab |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 19.91 mm, .784 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 30 µin, .76 µm |
Contact Mating Area Length: | .2 in, 5.1 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644487-6 |
Replacement Part: | 2-644487-6 |
SKU: | AMP644487-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2013 | E-13-008537 - Product improvement. | Download |