644961-1

19P MTA156 HDR ASY WO4,8,12,16

Meet the MTA 156 series Power Connector, essential for power applications in appliances. This UL and CSA certified connector features a durable Polyester - GF housing in a natural color, with a board mount for easy installation. With 19 positions, including 15 loaded ones, and a contact layout in inline form, it offers reliable power transmission up to 600V AC at 7A. The contact termination method is through-hole soldering, ensuring secure connections. Its operating temperature range of -55 to 105°C (-67 to 221°F) and UL 94V-0 flammability standard compliance guarantee safety and performance. The header-type connector, with a right-angle mount orientation and friction lock mating retention, is designed for efficient wire-to-board connections. RoHS compliant and featuring matte tin plating finish, it ensures environmental responsibility. Whether for industrial or residential use, this connector is a dependable choice for power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644961-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:19
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Number of Loaded Positions:15
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.33 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:19
Contact Layout:Inline
Connector Length:2.964 in, 75.29 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.06 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:4
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:644961-1
SKU:AMP644961-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/28/2012Reduce pin length .100" on the connector side of header
Product Change Notice Download
04/30/2012Add cutout to housing
Product Change Notice Download