6450820-1

MBXL VERT HDR 1P+24S+1P

Elevate your power and signal connectivity with our MBXL VERT HDR 1P+24S+1P connector. Crafted from high temperature thermoplastic in a sleek black housing, this connector features 26 positions including 2 power and 24 signal rows for versatile applications. With a contact amperage of 50A and a voltage rating of 60V AC/DC, it ensures reliable performance. Perfect for board-to-board configurations, it offers press-fit termination and is wave solder capable, meeting RoHS compliance. Operating in a wide temperature range from -40 to 125°C, it's ideal for high-demand environments. Whether for industrial machinery or electronic devices, this connector guarantees secure and efficient power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450820-1
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L845
Number of Power Positions: 2
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Gold
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 6450820-1
SKU: AMP6450820-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: