Enhance your connectivity with our Z-PACK 2mm HM Shroud, designed for seamless integration in high-performance systems. This essential accessory, featuring seven rows and 133 positions, ensures optimal signal transmission with a pitch of 2mm (.079 in) and UL 94V-0 compliant glass-filled polyester construction. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees reliability in diverse environments. The connector's innovative design, with guide lugs for mating alignment, facilitates effortless installation, while its board standoff solder feature and compatibility with Type B 19 Col backplanes offer versatility in application. ROHS compliant and meeting the highest quality standards, this accessory is a must-have for demanding connectivity needs. Elevate your system performance with Data and Devices' Z-PACK 2mm HM Shroud.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 646481-5
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 7
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 133
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.9 mm, .586 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 19
Connector Length: 1.49 in, 37.85 mm
ECCN: EAR99
Connector Width: 15.4 mm, .606 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B 19 Col
Module Length: 1.496 in, 38 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Standoff Height: .059 in, 1.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 646481-5
SKU: AMP646481-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: