650462-4
096 EURO TYPE R RECEPT ASSY
Part Aliases: TE Connectivity 1087538
Elevate your power and signal connections with this high-performance board-to-board connector. With a secure vertical mount and 96 positions spread across three rows, it ensures reliable transmission in any application. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Meeting DIN Level II standards and featuring a standard DIN size, it guarantees quality and compatibility. Perfect for backplane setups, it accommodates 32 columns and offers seamless integration with printed circuit boards. Whether for data or devices, this connector, with its 2.54mm pitch and 1.5A amperage, is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 650462-4 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 1087538 650462-4 |
Replacement Part: | 5650462-4 |
SKU: | AMP650462-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download |