Enhance your backplane connectivity with our Eurocard Type B Connector Assembly, designed for robust board-to-board applications. Featuring a straight housing with 64 gold-plated contacts, this UL 94V-0 compliant connector ensures reliable power and signal transmission in demanding environments. With a pitch of 2.54mm (.1in) and through-hole press-fit termination, it offers secure mounting on PCBs. The vertical mount orientation and inline contact layout optimize space utilization, while the phosphor bronze contacts with gold plating guarantee low contact resistance and durability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various industrial settings. LR 7189 and E28476 certified, it meets stringent quality standards. Whether for data or power applications, trust in the performance and longevity of this Eurocard connector for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 650865-5
Series: Eurocard Type B
Amperage: 3 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 64
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 3 V AC
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 64
Mount Orientation: Vertical
GPL: 004
Tail Length: .19 in, 4.83 mm
Packaging: Box, Box & Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm, .453 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 32
Number of Signal Positions: 64
Contact Layout: Inline
Connector Length: 3.7 in, 93.98 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .317 in, 8.05 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .19 in, 4.83 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 650865-5
SKU: AMP650865-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: