Enhance your power and signal connectivity with our Eurocard Type R Connector Assembly, featuring a robust design for reliable performance. This gray receptacle connector is UL 94V-0 compliant, ensuring safety and quality. With 150 gold-plated contacts and a right-angle body orientation, it offers efficient board-to-board connectivity in various applications. The through-hole solder termination method guarantees secure attachment, while the polyester housing and phosphor bronze contacts provide durability. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for demanding environments. Its 2.54mm pitch and 250VAC voltage rating make it ideal for power and signal transmission. Whether for industrial or electronic systems, trust in the high-quality construction of this Eurocard Type R connector for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 650875-5
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 150
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 150
Mount Orientation: Right Angle
GPL: 004
Tail Length: .109 in, 2.79 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 50
Number of Signal Positions: 150
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Right Angle
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .11 in, 2.79 mm
Contact Cross Section: .012 x .024 in, .3 x .61 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Expanded
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 650875-5
Replacement Part: 5650875-5
SKU: AMP650875-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: