6600383-4

MBXL VERT HDR 4P+32S+4P STR

Elevate your connectivity with the MBXL VERT HDR 4P+32S+4P STR Header, designed for high-performance power and signal transmission. Its rugged housing, crafted from high-temperature thermoplastic in sleek black, ensures durability in demanding environments. With a total of 40 gold-plated contact pins, featuring press-fit termination for secure attachment to printed circuit boards, this connector guarantees reliable conductivity. Meeting UL 94V-0 flammability standards and boasting a wide operating temperature range of -20 to 105°C (-4 to 221°F), it's ideal for diverse applications. Whether for industrial machinery or electronic devices, trust in the MBXL VERT HDR for efficient and safe board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6600383-4
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H092
Number of Power Positions: 8
Number of Signal Positions: 32
Connector System: Board to Board
Contact Termination Plating: Gold
Connector Product Type: Header
Board to Board Configuration: Vertical
Termination Post Tail Length: .026 in, 1.16 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6600383-4
SKU: AMP6600383-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: