6646273-1

278-0058-10200A=CONN,SKT

Enhance your power and signal connections with our ELCON Drawer series board mount connector. Designed for reliable performance, this connector features a thermoplastic housing with UL 94V-0 flammability standard, ensuring safety and durability. With three rows of staggered contacts, including 5 power and 24 signal positions, it offers versatile connectivity options. The through hole solder termination method and gold plating on the mating area guarantee secure and efficient contact. Operating in a wide temperature range from -40 to 125°C, it is suitable for various applications. Its vertical mount orientation and flange with mounting holes PCB retention type make installation easy. Whether for power or signal transmission, this connector is an essential component for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6646273-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .098 in, .295 in, 4.2 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 128
Contact Amperage: 35 A, 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Vertical
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 120 µin, 3.05 µm
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
Mating Alignment Type: Guide Pins
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 5
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
ECCN: EAR99
Board to Board Configuration: Vertical
Termination Post Tail Length: .195 in, 4.95 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Phosphor Bronze Alloy
Mating / Unmating Configuration: Hot Pluggable
Contact Material (Signal): Beryllium Copper Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646273-1
SKU: AMP6646273-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: