6646685-1

CONN,PIN,RT<,SLDR,FLATPAQ

Enhance your power and signal connectivity with this high-performance connector from our ELCON Drawer series. Featuring a durable thermoplastic housing in sleek black, this right-angle board mount connector is designed for reliable through-hole soldering. With three rows and a total of 64 positions, it offers ample space for your power and signal needs. The contact pins and tabs, made of brass alloy with gold plating, ensure efficient conductivity with a current rating of 3A for signals and 35A for power. Operating at temperatures ranging from -40 to 125°C, it meets the demands of various environments. Its UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Whether for industrial or consumer applications, this connector, with a staggered layout for optimal signal integrity, is the perfect choice for your board-to-board power and signal connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6646685-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 64
Contact Amperage: 35 A, 3 A
Number of Positions: 64
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 4
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .195 in, .2 in, 4.95 mm, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646685-1
SKU: AMP6646685-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: