6646813-1

279-0566-10200A=CONN,PIN

Part Aliases: TE Connectivity 279-0566-10200A  
Introducing the ELCON Drawer series, a versatile solution for power and signal connectivity in electronic systems. Featuring a durable thermoplastic housing in sleek black, this board-mount receptacle is designed for secure through-hole solder termination. With three rows and a total of 104 contact positions, including eight power and 24 signal positions, it offers ample connectivity options. The staggered contact layout ensures efficient signal transmission, while gold plating in the mating area guarantees reliable performance. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of just 14mm, makes it ideal for space-constrained environments. Compliant with UL 94V-0 flammability standards and featuring tin-plated termination for enhanced durability, this connector is a dependable choice for demanding industrial and commercial settings. Whether you need to power up devices or establish signal connections, the ELCON Drawer series delivers exceptional performance with superior quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6646813-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 1
Contact Amperage: 35 A, 3 A
Number of Positions: 104
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 40 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 8
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 279-0566-10200A 6646813-1
SKU: AMP6646813-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: