6646900-1

CONN,PIN,RT<,SLDR,FLATPAQ

Enhance your power and signal connections with our ELCON Drawer series connectors. Designed for optimal performance, these board mount connectors feature thermoplastic housing and brass alloy contacts for reliable conductivity. With three rows of pins and tabs, they offer a total of 124 positions to accommodate various applications. The right-angle mount orientation and staggered contact layout make for versatile installation, while the co-planar board-to-board configuration ensures efficient connectivity. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, these connectors are built to withstand harsh environments. Gold-plated contact mating areas and tin-plated terminations guarantee high-quality signal transmission. Whether you're working with power or signal circuits, our ELCON Drawer connectors provide the perfect solution for your needs. RoHS compliant and with ECCN classification, you can trust in their quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6646900-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 12 mm, .295 in, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 4
Contact Amperage: 35 A, 3 A
Number of Positions: 124
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 14 mm, .551 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 8
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646900-1
SKU: AMP6646900-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: