6648000-1

279-0933-10100A=CONN,PIN

Enhance connectivity in your electronic devices with our ELCON Drawer series. Constructed with durable thermoplastic housing, this board mount connector features three rows for efficient power and signal transmission. Utilizing through-hole solder termination, it ensures secure and reliable connections. With a contact layout of staggered pins and tabs, it offers a total of 64 positions, including 2 for power and 24 for signal. The contact materials, brass alloy for power and signal, ensure optimal conductivity. Operating at voltage ratings of 250V AC and DC, it meets UL 94V-0 flammability standards for safety. With a wide operating temperature range of -40 to 125°C, this connector is suitable for various applications. Its gold plating on the contact mating area guarantees excellent signal integrity. The connector, with a plug housing type, is RoHS compliant, making it environmentally friendly. Perfect for power and signal transmission in electronic systems, this ELCON Drawer connector is a reliable and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6648000-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 8
Contact Amperage: 35 A, 3 A
Number of Positions: 64
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 2
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6648000-1
SKU: AMP6648000-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: