6648335-1
CONTACT,SKT
Enhance power connectivity with our high-performance CONTACT,SKT from the ELCON Drawer series. Designed for efficient power transmission, this Socket contact features M5 Internal Thread mount type for secure installation. Crafted from durable Copper Alloy with Silver plating, it ensures reliable conductivity. With a contact amperage of 125 A, it's ideal for power applications. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees performance in diverse environments. Perfect for Bus Bar-to-Wire connections, this Contact is a must-have for your power systems. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your power connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6648335-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | M5 Internal Thread, Thread Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Contact Size: | 4 |
Contact Type: | Socket |
Package Quantity: | 250 |
Contact Amperage: | 125 A |
Termination Type: | Thread Mount |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Connector System: | Bus Bar-to-Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Crimp Area Plating Thickness: | 200 µin, 5 µm |
Contact Product Type: | Contact |
Part Aliases: | 6648335-1 |
SKU: | AMP6648335-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |