6651646-1

CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT

Enhance your power and signal connections with this right angle solder pin connector from the ELCON Drawer series. Designed for board mount applications, it features three rows of durable brass alloy contacts with a pitch of 12 mm. With a voltage rating of 250 V AC/DC and contact amperage ranging from 3A to 35A, this connector is suitable for various power and signal transmission needs. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures reliable performance even in harsh environments. Its gold-plated contact mating area guarantees efficient conductivity, while the through-hole solder termination method offers secure attachment to the PCB. With 74 positions, including 5 power and 24 signal positions, this connector facilitates complex circuitry setups. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), it meets the demands of diverse applications. Whether for industrial machinery, telecommunications, or automotive systems, this connector, meeting RoHS compliance standards, is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6651646-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 12 mm, .295 in, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 1
Contact Amperage: 35 A, 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 5
Number of Signal Positions: 24
Contact Layout: Matrix
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .197 in, .2 in, 5.08 mm, 5 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6651646-1
SKU: AMP6651646-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: