Enhance your power and signal connections with our AMP Type III+ Socket Contacts. Designed for efficient crimp termination on 20-24 AWG discrete wires, these contacts feature a durable brass construction with a tin plating for reliable performance in industrial settings. With a contact size of 16, they can handle up to 13 A of current, making them ideal for various applications. The open barrel design allows for easy wire insertion, while the bright tin plating finish ensures optimal conductivity. RoHS compliant and suitable for operating temperatures ranging from -55 to 90°C, these contacts guarantee both performance and environmental safety. Whether you're working on battery clips or other power connectors, trust these contacts to deliver superior connectivity. With a package quantity of 1000, you'll have an ample supply for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66565-7
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Carton
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5023
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Barrel Type: Open
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .06 - .12 in, 1.52 - 3.05 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66565-7
SKU: AMP66565-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: