680588-3
HDM 9HBAPR1405140OG
Elevate your production process with our high-performance HDM 9HBAPR1405140OG applicators. Designed for precision and efficiency, these tools feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile usage. With a Mechanical feed type, they ensure consistent and reliable operation. Rest assured, these applicators comply with RoHS regulations for environmental responsibility. Explore our range of Products, Connectors, and Tools to find the perfect solution for your needs. Upgrade your workflow with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 680588-3 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP680588-3 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |