68347-1
HHHT POWER LOCK 16 14 12
Easily secure your connectors with precision using the HHHT POWER LOCK 16 14 12 Heavy Head Hand Tool. This manual Portable Crimp Tool ensures efficient and reliable crimping for various wire sizes. Featuring a fixed die set, it offers consistent performance, while its durable construction guarantees long-lasting use. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolbox. Stay connected with ease and confidence with the HHHT POWER LOCK 16 14 12.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 68347-1 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP68347-1 |
Certification: | Yes - Certificate Included |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |