687391-4

M HBEAPR140T140OK

Enhance your assembly process with our versatile Applicators. Designed for precision and efficiency, these tools offer a seamless application experience. Whether you require a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator, we have you covered. Operated by a pneumatic feed type, they ensure smooth and consistent performance. Rest assured, our products are compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Perfect for a range of industries, these Applicators are a must-have for any assembly operation. Elevate your workflow with our high-quality tools.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 687391-4
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP687391-4
Alignment Aids: Alignment Gauge / Camera
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: Tab-lok

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: