69134-2
HYP8 AMPOWER 4AWG DIE SET
Elevate your crimping capabilities with the HYP8 AMPOWER 4AWG Die Set. Specifically designed for efficient and precise wire termination, this essential tool is a must-have for any professional or DIY enthusiast. Suitable for a variety of applications, it guarantees seamless and secure connections every time. With its portable design and interchangeable dies, it offers unparalleled convenience and versatility. Whether you're working on a job site or in your garage, this die set, powered by battery, hydraulic, or manual operation, ensures that you can tackle any crimping task with ease. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable and environmentally friendly choice. Upgrade your toolkit with this high-performance die set and experience the difference in your crimping projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 69134-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP69134-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |