69335
HHHT CES ECV 18-8
Introducing the HHHT CES ECV 18-8, a versatile and efficient heavy head hand tool designed for seamless crimping operations. Powered by either battery or manual operation, this tool offers flexibility for various work environments. Its fixed die set ensures consistent and reliable performance, making it a valuable asset for professionals in the field. With RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Upgrade your toolkit with this essential for precision crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69335 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP69335 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |