Introducing the AMPOWER 500 series, featuring a versatile 2-1/2 inch rectangular tongue connector with a single slot design. With a durable tin coating and a straight orientation, this connector is ideal for a wide range of industrial applications. Rated for use in temperatures ranging from -55 to 105 degrees Celsius (-67 to 221 degrees Fahrenheit), it offers reliable performance in harsh environments. Accommodating wire sizes from 450,000 to 550,000 CMA, this connector is suitable for heavy-duty power applications. Its closed barrel design ensures secure wire termination, while the straight terminal angle simplifies installation. Whether used for power distribution or signal transmission, the AMPOWER 500 series connector guarantees robust and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 696457-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 450000 - 550000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP696457-1
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 328.87 g
Number of Holes: 2
Overall Length: 159.51 mm / 6.28 in
Stud Diameter: 14.27 mm / .562 in
Tongue Thickness: 5.08 mm / .2 in
Barrel Inside Diameter: .981 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No
Terminal Features: Slotted
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: